Hammond 1590 Series Yellow Die Cast Aluminium Enclosure, IP54, Yellow Lid, 132.78 x 132.78 x 39.2mm
- RS Stock No.:
- 756-8764
- Mfr. Part No.:
- 1590STPCYL
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€20.17
(exc. VAT)
€24.81
(inc. VAT)
Temporarily out of stock - back order for despatch 10-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €20.17 |
**price indicative
- RS Stock No.:
- 756-8764
- Mfr. Part No.:
- 1590STPCYL
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hammond | |
Body Material | Die Cast Aluminium | |
External Length | 132.8 mm | |
External Height | 39.2 mm | |
External Width | 132.8 mm | |
External Dimensions | 132.78 x 132.78 x 39.2mm | |
IP Rating | IP54 | |
Range | 1590 | |
Colour | Yellow | |
Lid Colour | Yellow | |
Flanged | No | |
Shielded | Yes | |
Series | 1590 | |
Number Of Knockouts | 0 | |
Weight | 280g | |
RAL Code | RAL 1021 | |
Explosion Proof | No | |
Select all | ||
---|---|---|
Manufacturer Hammond | ||
Body Material Die Cast Aluminium | ||
External Length 132.8 mm | ||
External Height 39.2 mm | ||
External Width 132.8 mm | ||
External Dimensions 132.78 x 132.78 x 39.2mm | ||
IP Rating IP54 | ||
Range 1590 | ||
Colour Yellow | ||
Lid Colour Yellow | ||
Flanged No | ||
Shielded Yes | ||
Series 1590 | ||
Number Of Knockouts 0 | ||
Weight 280g | ||
RAL Code RAL 1021 | ||
Explosion Proof No | ||
Related links
- Hammond 1590 Series Yellow Die Cast Aluminium Enclosure Yellow...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Black Lid,...
- Hammond 1590 Series Red Die Cast Aluminium Enclosure Red Lid,...
- Hammond 1590 Series Grey Die Cast Aluminium Enclosure Grey Lid,...
- Hammond 1590 Series Orange Die Cast Aluminium Enclosure Orange...
- Hammond 1590 Series Yellow Die Cast Aluminium Enclosure Yellow...
- Hammond 1590 Series Yellow Die Cast Aluminium Enclosure Yellow...
- Hammond 1590 Series Yellow Die Cast Aluminium Enclosure Yellow...