Fibox Grey ABS Enclosure, IP66, IP67, 82 x 80 x 55mm
- RS Stock No.:
- 797-5251
- Distrelec Article No.:
- 150-66-410
- Mfr. Part No.:
- AB 080806 ENCLOSURE
- Manufacturer:
- Fibox
Subtotal (1 unit)**
€20.46
(exc. VAT)
€25.17
(inc. VAT)
87 Within 2 working day(s) (EU stock)*
111 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €20.46 |
**price indicative
- RS Stock No.:
- 797-5251
- Distrelec Article No.:
- 150-66-410
- Mfr. Part No.:
- AB 080806 ENCLOSURE
- Manufacturer:
- Fibox
Related links
- Fibox Grey Polycarbonate Enclosure IP67, 82 x 80 x 55mm
- Fibox Transparent Polycarbonate Enclosure IP67, 82 x 80 x 55mm
- Fibox Euronord II Series Grey Polyester Enclosure IP67 80 x 75 x 55mm
- Fibox Grey ABS Enclosure IP67, 160 x 80 x 85mm
- Fibox Grey ABS Enclosure IP67 160 x 80 x 65mm
- Fibox Grey Polycarbonate Enclosure IP67, 82 x 80 x 85mm
- Bopla Euromas Series Grey ABS Enclosure Flanged 82 x 80 x 55mm
- ABS Enclosure IP67 120 x 80 x 55mm