Fibox Grey ABS Enclosure, IP66, IP67, 52 x 50 x 40mm
- RS Stock No.:
- 797-5257
- Distrelec Article No.:
- 150-61-353
- Mfr. Part No.:
- AB 050504 ENCLOSURE
- Manufacturer:
- Fibox
Price Each**
€13.26
(exc. VAT)
€16.31
(inc. VAT)
56 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €13.26 |
**price indicative
- RS Stock No.:
- 797-5257
- Distrelec Article No.:
- 150-61-353
- Mfr. Part No.:
- AB 050504 ENCLOSURE
- Manufacturer:
- Fibox
Related links
- Fibox Grey Polycarbonate Enclosure IP67, 52 x 50 x 40mm
- Fibox Grey ABS Enclosure IP67 65 x 50 x 45mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Flanged...
- Hammond RP Series Light Grey ABS General Purpose Enclosure Light...
- OKW Flat-Pack Case Series Grey ABS Enclosure White Lid, 100 x 50 x 40mm
- RS PRO Grey ABS General Purpose Enclosure Grey Lid, 100 x 50 x 40mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Flanged...
- CAMDENBOSS 2000 Series Grey ABS Enclosure Grey Lid, 100 x 50 x 40mm