Fibox Grey Polycarbonate Enclosure, IP66, IP67, 201 x 151 x 80mm
- RS Stock No.:
- 797-5380
- Distrelec Article No.:
- 300-38-817
- Mfr. Part No.:
- PC 152008 ENCLOSURE
- Manufacturer:
- Fibox
Price Each**
€54.58
(exc. VAT)
€67.13
(inc. VAT)
33 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €54.58 |
**price indicative
- RS Stock No.:
- 797-5380
- Distrelec Article No.:
- 300-38-817
- Mfr. Part No.:
- PC 152008 ENCLOSURE
- Manufacturer:
- Fibox
Related links
- Fibox Grey ABS Enclosure IP67, 201 x 151 x 80mm
- Fibox Transparent Polycarbonate Enclosure IP67, 201 x 151 x 80mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure...
- Fibox TPCM Series Light Grey Polycarbonate General Purpose...
- Fibox TPC Series Light Grey Polycarbonate General Purpose...
- Fibox Grey Polycarbonate Enclosure IP67, 82 x 80 x 55mm
- Fibox Grey Polycarbonate Enclosure IP67, 244 x 164 x 90mm
- Fibox Grey Polycarbonate Enclosure IP67, 360 x 200 x 151mm