Fibox Grey Polycarbonate Enclosure, IP66, IP67, 160 x 120 x 140mm
- RS Stock No.:
- 797-5383
- Distrelec Article No.:
- 300-38-813
- Mfr. Part No.:
- PC 121614 ENCLOSURE
- Manufacturer:
- Fibox
Subtotal (1 unit)**
€61.89
(exc. VAT)
€76.12
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €61.89 |
**price indicative
- RS Stock No.:
- 797-5383
- Distrelec Article No.:
- 300-38-813
- Mfr. Part No.:
- PC 121614 ENCLOSURE
- Manufacturer:
- Fibox
Related links
- Fibox Grey ABS Enclosure IP67, 160 x 120 x 140mm
- Fibox PC Series Polycarbonate General Purpose Enclosure IP67, 160...
- Fibox Grey Polycarbonate Enclosure IP67, 160 x 80 x 55mm
- Fibox Grey Polycarbonate Enclosure IP67, 160 x 80 x 85mm
- Fibox Euronord II Series Grey Polycarbonate Enclosure IP67 160 x 120 x 90mm
- Bopla Euromas Series Grey Polycarbonate Enclosure Flanged 160 x 120 x 140mm
- Fibox Grey Polycarbonate Enclosure IP67 250 x 160 x 150mm
- Fibox Grey Polycarbonate Enclosure IP67 200 x 120 x 90mm