Hammond 1455 Series Silver Aluminium Enclosure, IP54, Black Lid, 80 x 45 x 25mm
- RS Stock No.:
- 818-0583
- Mfr. Part No.:
- 1455D802
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€9.90
(exc. VAT)
€12.18
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €9.90 |
**price indicative
- RS Stock No.:
- 818-0583
- Mfr. Part No.:
- 1455D802
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hammond | |
Body Material | Aluminium | |
External Length | 80 mm | |
External Height | 25 mm | |
External Width | 45 mm | |
External Dimensions | 80 x 45 x 25mm | |
Range | 1455 | |
IP Rating | IP54 | |
Colour | Silver | |
Lid Colour | Black | |
Flanged | No | |
Shielded | No | |
Series | 1455 | |
Number Of Knockouts | 0 | |
Weight | 70g | |
Transparent Door | No | |
Explosion Proof | No | |
Select all | ||
---|---|---|
Manufacturer Hammond | ||
Body Material Aluminium | ||
External Length 80 mm | ||
External Height 25 mm | ||
External Width 45 mm | ||
External Dimensions 80 x 45 x 25mm | ||
Range 1455 | ||
IP Rating IP54 | ||
Colour Silver | ||
Lid Colour Black | ||
Flanged No | ||
Shielded No | ||
Series 1455 | ||
Number Of Knockouts 0 | ||
Weight 70g | ||
Transparent Door No | ||
Explosion Proof No | ||
Related links
- Hammond 1455 Series Black Aluminium Enclosure Black Lid, 80 x 45 x 25mm
- Hammond 1455 Series Black Aluminium Enclosure Black Lid, 60 x 45 x 25mm
- Hammond 1455 Series Black Aluminium Enclosure Black Lid, 80 x 45 x 25.1mm
- Hammond 1455 Series Silver Aluminium Enclosure Black Lid, 80 x...
- Hammond 1455 Series Extruded Aluminium Enclosure 60 x 45 x 25mm
- Hammond 1455 Series Silver Aluminium Enclosure Black Lid, 160 x 103 x 53mm
- Hammond 1455 Series Silver Aluminium Enclosure Black Lid, 160 x...
- Hammond 1455 Series Silver Aluminium Enclosure Black Lid, 160 x 78 x 43mm