- RS Stock No.:
- 125-0709
- Mfr. Part No.:
- 180690
- Manufacturer:
- Orbitec
Discontinued product
- RS Stock No.:
- 125-0709
- Mfr. Part No.:
- 180690
- Manufacturer:
- Orbitec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Orbitec GL LED Opal Globe Glass Lamps
Orbitec GL LED globe lamps with a full glass white opal envelope. These globe lamps provide a smooth decorative light with a colour temperature of 2700K, warm white.
Features and Benefits
Large glass globe with an opal finish provides an even light distribution
Rated voltage: 230 Vac
Lamp base: ES E27
56W equivalent
Non-dimmable
Rated voltage: 230 Vac
Lamp base: ES E27
56W equivalent
Non-dimmable
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 8 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 56W |
Lamp Type | LED |
Dimmable | No |
Lamp Shape | Globe |
Colour Tone | Warm White |
Voltage Rating | 230 V |
Luminosity | 700 lm |
Length | 138 mm |
Diameter | 95mm |
Viewing Angle | 360° |
- RS Stock No.:
- 125-0709
- Mfr. Part No.:
- 180690
- Manufacturer:
- Orbitec