Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-394
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Package Size | 20 ml | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Cure Time | < 5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Package Size 20 ml | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Cure Time < 5 | ||
- COO (Country of Origin):
- GB
