GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 250 ml
- RS Stock No.:
- 194-5877
- Mfr. Part No.:
- 1444804
- Manufacturer:
- GORILLA GLUE EUROPE LTD
Bulk discount available
Subtotal (1 unit)*
€23.09
(exc. VAT)
€28.40
(inc. VAT)
Limited stock
- Plus 86 left, shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €23.09 |
| 15 - 39 | €21.72 |
| 40 + | €20.82 |
*price indicative
- RS Stock No.:
- 194-5877
- Mfr. Part No.:
- 1444804
- Manufacturer:
- GORILLA GLUE EUROPE LTD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GORILLA GLUE EUROPE LTD | |
| Product Type | Super Glue | |
| Trade Name | Gorilla Glue | |
| Colour | Brown | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 250 ml | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Viscosity | Low | |
| Select all | ||
|---|---|---|
Brand GORILLA GLUE EUROPE LTD | ||
Product Type Super Glue | ||
Trade Name Gorilla Glue | ||
Colour Brown | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 250 ml | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Viscosity Low | ||
RoHS Status: Exempt
Gorilla Glue is a one-component moisture hardening polyurethane
adhesive for weather- and boil-resistant bonds in accordance with the
classification requirements in EN 204/205-D4.
Gorilla Glue is generally intended for bonding wood plus wood-based
products, but can also be used to bond metal and plastic. The adhesive is
formulated to produce tight-glued joints, for which reason its gap-filling
properties are limited.
