- RS Stock No.:
- 202-4188
- Mfr. Part No.:
- 1004138
- Manufacturer:
- KYOCERA AVX
76 In stock for delivery within 2 working days
Added
Price Each
€5.42
(exc. VAT)
€6.67
(inc. VAT)
Units | Per unit |
1 - 9 | €5.42 |
10 - 49 | €4.78 |
50 - 99 | €4.56 |
100 - 249 | €4.44 |
250 + | €4.34 |
- RS Stock No.:
- 202-4188
- Mfr. Part No.:
- 1004138
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The AVX GPS ceramic patch antenna with LNA deliver on the key needs of device designers for higher functionality and performance in smaller and thinner designs. . These innovative antennas provide compelling advantages for GPS enabled handheld devices, media players and other mobile devices.
Latest RoHS version compliant
Quicker time to market
Quicker time to market
Specifications
Attribute | Value |
---|---|
Lead Length | 1260mm |
Antenna Mounting Type | PCB |
Antenna Directivity | Omnidirectional |
RF Protocols | GPS |
Gain | 1dBi |
- RS Stock No.:
- 202-4188
- Mfr. Part No.:
- 1004138
- Manufacturer:
- KYOCERA AVX