- RS Stock No.:
- 202-4190
- Mfr. Part No.:
- 1002857
- Manufacturer:
- KYOCERA AVX
Temporarily out of stock - back order for despatch 14-10-2024, delivery within 2 working days
Added
Price Each
€33.70
(exc. VAT)
€41.45
(inc. VAT)
Units | Per unit |
1 - 4 | €33.70 |
5 - 9 | €31.88 |
10 - 24 | €30.23 |
25 - 49 | €28.07 |
50 + | €27.43 |
- RS Stock No.:
- 202-4190
- Mfr. Part No.:
- 1002857
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The AVX Ether Helix™ mission critical GPS antenna s deliver on the key needs of device designers for higher functionality and performance in the worlds smallest stand alone circular polarized external and internal designs.
Comply with latest RoHS requirements
Specifications
Attribute | Value |
---|---|
Antenna Physical Form | Bead |
Connector Type | SMA |
Antenna Mounting Type | Through Hole |
Lead Length | 34mm |
Antenna Directivity | Omnidirectional |
RF Protocols | GPS |
Gain | 3dBi |
Minimum Operating Temperature | - 40°C |
Maximum Operating Temperature | 85°C |