- RS Stock No.:
- 205-3331
- Mfr. Part No.:
- GPS_WP/TRK/SMA_3-0
- Manufacturer:
- CTi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 50)
€18.307
(exc. VAT)
€22.518
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 50 | €18.307 | €915.35 |
100 - 200 | €17.629 | €881.45 |
250 + | €17.007 | €850.35 |
*price indicative |
- RS Stock No.:
- 205-3331
- Mfr. Part No.:
- GPS_WP/TRK/SMA_3-0
- Manufacturer:
- CTi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CTi Waterproof GPS Active Antenna with a filtered LNA.
Frequency: 1575.42MHz
LNA Gain (at 5V): 27dB Nominal
LNA Noise Figure: 1.5dB (Typ.)
IP Rating: IP67 (Waterproof)
Supply Voltage: 3 – 5V
Supply Current: 15mA Max.
Impedance: 50?
LNA Gain (at 5V): 27dB Nominal
LNA Noise Figure: 1.5dB (Typ.)
IP Rating: IP67 (Waterproof)
Supply Voltage: 3 – 5V
Supply Current: 15mA Max.
Impedance: 50?
Specifications
Attribute | Value |
---|---|
Antenna Physical Form | Dome |
Connector Type | SMA |
Antenna Mounting Type | Magnetic |
Lead Length | 100mm |
Antenna Directivity | Omnidirectional |
RF Protocols | GPS |
Gain | 3dBi |
Minimum Operating Temperature | - 40°C |
Maximum Operating Temperature | 85°C |
Dimensions | 54 x 44 x 15mm |
Series | GPS_WP/TRK |