Login / Register to access your benefits
Recently searched

    CTi GPS088/SMA/FME_4-0 I-Bar Omnidirectional GPS Antenna with FME, SMA Connector, 2G (GSM/GPRS), 3G (UTMS), GPS

    Subtotal (1 unit)*

    €32.58

    (exc. VAT)

    €40.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 6 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€32.58

    *price indicative

    RS Stock No.:
    205-3367
    Mfr. Part No.:
    GPS088/SMA/FME_4-0
    Manufacturer:
    CTi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    CTi

    Antenna Physical Form

    I-Bar

    Connector Type

    FME, SMA

    Antenna Mounting Type

    Direct

    Lead Length

    4000mm

    Antenna Directivity

    Omnidirectional

    RF Protocols

    2G (GSM/GPRS), 3G (UTMS), GPS

    Gain

    26dBi

    Minimum Operating Temperature

    - 40°C

    Maximum Operating Temperature

    85°C

    Length

    112mm

    Series

    GPS088

    Width

    38mm

    Height

    9.5mm

    Dimensions

    38 x 112 x 9.5mm

    Related links