Abracon APAM0968JL03V2.0 Patch GPS Antenna with IPEX Connector, GNSS, GPS

Subtotal (1 unit)*

€6.49

(exc. VAT)

€7.98

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 911 unit(s), ready to ship from another location
Units
Per unit
1 +€6.49

*price indicative

Packaging Options:
RS Stock No.:
250-5250
Mfr. Part No.:
APAM0968JL03V2.0
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

GPS Antenna

Internal/External

Internal

Connector Type

IPEX

Antenna Physical Form

Patch

Antenna Mount Type

Direct

Minimum Frequency

1575.42MHz

Bandwidth

2MHz

Lead Length

12.5mm

Antenna Internal Construction

Dielectric Ceramic

Maximum Frequency

1575.42MHz

RF Protocols

GNSS, GPS

Gain

18dB

Lead Included

Yes

Standards/Approvals

ISO9001-2015, RoHS II, RoHS

Series

APAM0968JL03V2.0

The Abracon makes compact size GPS active internal patch antenna which is easy to install. The size of this antenna is 9 x 9 x 6.8 mm. These antenna are used in automotive navigation, personal tracking, marine buoys, surveying equipment, cell phone, laptop, healthcare and medical monitoring devices, PND, PDA.

Operating frequency is 1575.42 MHz

RoHS / RoHS II compliant

Related links