- RS Stock No.:
- 653-4098
- Mfr. Part No.:
- GPS410
- Manufacturer:
- 2J Antenna
Discontinued product
- RS Stock No.:
- 653-4098
- Mfr. Part No.:
- GPS410
- Manufacturer:
- 2J Antenna
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
GPS Antennas
Global positioning system antennas with cable to ensure that you can receive the best signal.
Internal GPS Antenna with 150mm cable and MMCX connector
Tear Drop GPS Antenna with 2.5m cable and SMB connector
Spider GPS/GSM Antenna with 2.5m cable and SMB/FME connector
Tear Drop GPS Antenna with 2.5m cable and SMB connector
Spider GPS/GSM Antenna with 2.5m cable and SMB/FME connector
External Antennas
Specifications
Attribute | Value |
---|---|
Connector Type | MMCX |
Antenna Physical Form | Round |
Lead Length | 2500mm |
RF Protocols | GPS |
Gain | 27dBi |