- RS Stock No.:
- 893-5780
- Mfr. Part No.:
- 66.9055-21
- Manufacturer:
- Staubli
Discontinued product
- RS Stock No.:
- 893-5780
- Mfr. Part No.:
- 66.9055-21
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multi-Contact VARIOGRIP CAT IV Test Plug Adaptor, Internal Hexagon
VARIOGRIP CAT IV plug adaptors feature a variable hexagonal test tip that is opened or closed by twisting the dial at the back, for secure connection to internal hexagons of screws/bolts. These plug adaptors are offered in black and red colours with 5 mm (grey button) and 6 mm (black button) capacity types. Featuring a 4 mm socket which accepts spring loaded safety plugs.
Features
5 mm and 6 mm capacity versions
4 mm rear socket
600V, CAT IV / 24 A
4 mm rear socket
600V, CAT IV / 24 A
Approvals
CE
Specifications
Attribute | Value |
---|---|
Colour | Black |
Current Rating | 24A |
Voltage Rating | 600V |
Tip Size | 5mm |
Probe Socket Size | 4mm |
Length | 101mm |
- RS Stock No.:
- 893-5780
- Mfr. Part No.:
- 66.9055-21
- Manufacturer:
- Staubli