- RS Stock No.:
- 666-7808
- Mfr. Part No.:
- P69-MDDP256LAUF
- Manufacturer:
- Matrox
Discontinued product
- RS Stock No.:
- 666-7808
- Mfr. Part No.:
- P69-MDDP256LAUF
- Manufacturer:
- Matrox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Matrox P690 Plus LP PCI
The low-profile P690 Plus LP PCI offers 256MB of graphics memory and full DualHead® support for using two digital or analogue monitors at high resolution and pristine image quality. With ultra-low power consumption, fanless cooling and unified display drivers for easy deployment across multiple systems, the P690 Plus LP PCI is suitable for a wide range of professional applications
Matrox DualHead® technology with support for two digital or analogue monitors at a time
Upgradable to quad analogue display using optional quad output upgrade cable
Independent resolutions and stretched desktop both supported
PCI card compatible with all PCI and PCI-X slots
Low-profile form factor to fit in a wider variety of systems
Passive cooling for silent operation and extra reliability
Ultra low power consumption
Easy-to-use Matrox PowerDesk desktop management software
Joined graphics card mode enables an additional Matrox DualHead card to work in tandem in one system to drive up to four displays
3 year manufacturers warranty
Upgradable to quad analogue display using optional quad output upgrade cable
Independent resolutions and stretched desktop both supported
PCI card compatible with all PCI and PCI-X slots
Low-profile form factor to fit in a wider variety of systems
Passive cooling for silent operation and extra reliability
Ultra low power consumption
Easy-to-use Matrox PowerDesk desktop management software
Joined graphics card mode enables an additional Matrox DualHead card to work in tandem in one system to drive up to four displays
3 year manufacturers warranty
Specifications
Attribute | Value |
---|---|
Interface | PCI |
Chipset Manufacturer | Matrox |
GPU Series | P Series |
Memory Type | DDR2 |
Memory Size | 256MB |
Video Output | DVI, VGA |
Video Memory | 256 → 384MB |
- RS Stock No.:
- 666-7808
- Mfr. Part No.:
- P69-MDDP256LAUF
- Manufacturer:
- Matrox