- RS Stock No.:
- 901-4288
- Mfr. Part No.:
- DIABLO16
- Manufacturer:
- 4D Systems
Discontinued product
- RS Stock No.:
- 901-4288
- Mfr. Part No.:
- DIABLO16
- Manufacturer:
- 4D Systems
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DIABLO16 Graphics Controller for LCD and OLED Displays, 4D Systems
The DIABLO16 embedded graphics controller from 4D Systems, can be integrated into a variety of LCD and OLED displays. The controller uses the 4DGL graphics language supported by Extensive Virtual Engine (EVE) — a virtual processor with a comprehensive byte-code instruction set. You can also benefit from Workshop 4 IDE — a great development support software for all 4D processors and modules. The software has four development environments — Designer, Serial, ViSi and ViSi Genie.
Recommended applications for the DIABLO16 include, but are not limited to, home appliances, electronic gauges & meters, test & mesurement, general purpose instrumentation, GPS navigation systems, automotive system displays, medical instruments, security systems, gaming, aviation and HMI touch panels.
Features & Benefits of the DIABLO16 Graphics Controller
•6 banks of 32750 bytes of flash memory
•32 KB of SRAM
•16 I/O pins
•FAT16 files
•12C & SPI serial communications interface
•PWM output that supports audio WAV files
•4-Wire resistive touch panel interface
•8 x 16-bit timers
•Can operate as a standalone graphics controller
•Can connect to any LCD or OLED that supports an 80-series, 16-bit wide CPU interface
Recommended applications for the DIABLO16 include, but are not limited to, home appliances, electronic gauges & meters, test & mesurement, general purpose instrumentation, GPS navigation systems, automotive system displays, medical instruments, security systems, gaming, aviation and HMI touch panels.
Features & Benefits of the DIABLO16 Graphics Controller
•6 banks of 32750 bytes of flash memory
•32 KB of SRAM
•16 I/O pins
•FAT16 files
•12C & SPI serial communications interface
•PWM output that supports audio WAV files
•4-Wire resistive touch panel interface
•8 x 16-bit timers
•Can operate as a standalone graphics controller
•Can connect to any LCD or OLED that supports an 80-series, 16-bit wide CPU interface
4D Systems Graphics Controllers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 64 |
Dimensions | 10 x 10 x 1.05mm |
Height | 1.05mm |
Minimum Operating Temperature | -40 °C |
Width | 10mm |
Maximum Operating Temperature | +80 °C |
Length | 10mm |