SKF Mineral Oil Grease 125 ml System 24 LAGD 125

Unavailable
RS will no longer stock this product.
RS Stock No.:
134-7566
Mfr. Part No.:
LAGD 125/HFP15
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Trade Name

System 24 LAGD 125

Grease Type

Mineral Oil

Product Form

Paste

Package Type

Cartridge

Package Size

125 ml

Food Processing Safe

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C