- RS Stock No.:
- 134-7592
- Mfr. Part No.:
- LGFP 2/0.4
- Manufacturer:
- SKF
Temporarily out of stock - back order for despatch 09-05-2024, delivery within 1 working days
Added
Price Each
€21.75
(exc. VAT)
€26.75
(inc. VAT)
Units | Per unit |
1 - 4 | €21.75 |
5 - 9 | €20.91 |
10 - 24 | €20.46 |
25 + | €20.03 |
- RS Stock No.:
- 134-7592
- Mfr. Part No.:
- LGFP 2/0.4
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
Product Details
SKF General-Purpose Food-Grade Grease, 420ml - LGFP 2/0.4
Use this versatile food-compatible bearing grease on any machinery or equipment that needs to adhere to food-related safety and hygiene standards. It's a clean, non-toxic grease with a base of medical white oil. The aluminium complex lubricant is simple to pump at low temperatures thanks to its low soap and high oil content, and it readily accepts extreme pressure additives for greater versatility and ease of use. It also prevents bearings from rusting, reducing the need for maintenance and keeping your machinery in optimal working condition over a long service life.
• Neutral pH value to maintain food quality and minimise the risk of skin irritation
• High resistance to water to stop moisture from entering bearings, reducing the risk of corrosion
• Wide operating temperature range of -20°C to +110°C for use in both hot and cold environmental conditions
• High resistance to water to stop moisture from entering bearings, reducing the risk of corrosion
• Wide operating temperature range of -20°C to +110°C for use in both hot and cold environmental conditions
Applications
• Wrapping machines
• Conveyors
• Bottling lines
• Baking and food processing equipment
• Conveyors
• Bottling lines
• Baking and food processing equipment
Is this grease suitable to use on general industrial equipment?
Although this lubricant is specially designed for use in the food industry, it's also suitable for use in the automotive, steel milling, construction and farming industries.
Specifications
Attribute | Value |
---|---|
Trade Name | LGFP 2 |
Grease Type | Aluminium Complex |
Product Form | Paste |
Package Type | Cartridge |
Package Size | 420 ml |
NGLI Grade | 2 |
Viscosity | 130mm²/s |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +110°C |