- RS Stock No.:
- 197-5523
- Mfr. Part No.:
- 39021
- Manufacturer:
- Rocol
Discontinued product
- RS Stock No.:
- 197-5523
- Mfr. Part No.:
- 39021
- Manufacturer:
- Rocol
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Grease Type | Perfluoropolyether |
Product Form | Grease |
Package Type | Tube |
Package Size | 100 g |
Food Processing Safe | No |
NGLI Grade | 2 |
Colour | White |
Viscosity | 39cSt |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -70°C |