- RS Stock No.:
- 113-8633
- Mfr. Part No.:
- 06019F2000
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 113-8633
- Mfr. Part No.:
- 06019F2000
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bosch Cordless Angle Grinder - GWS 12V-76 Professional
Introducing the GWS 12V-76 angle grinder from Bosch, this professional tool is extremely compact and lightweight for those tricky jobs. The power is from a high-performance EC motor that has a fast work rate up to 19,500 rpm. You can see and feel the quality and appreciate the cool features that have been incorporated into this grinder with an ergonomic feel for a fast disconnection.
Why would you buy this Cordless Angle Grinder?
The angle grinder is designed for extensive use, with a 76 mm disc that offers a maximum cutting depth of 16 mm. The disc is set at 90 degrees to the body, this can make it easier to control. The 76 mm discs are quick to swap out thanks to the spindle lock making it versatile to cut various materials. The three discs included are capable of cutting metals, woods, plastics and ceramics.
The EC motor can use all Bosch's Professional 12 V and 10.8 V batteries that offer the optimum in endurance and delivers controllable power when you want it when coupled (Not Included).
The safety features are second to none with Bosch, an anti-rotation protective guard, drop control, an intelligent brake and kickback control, which automatically shuts down in binding conditions to protect against sudden tool reactions and avoid any accidents.
Features and Benefits
Cordless 76 mm angle grinder
12V EC motor delivers optimum power at high speeds
Innovative spindle lock design allows for fast and simple disc changes
The disc can stop quickly when turned off
The disc is set at 90 degrees to the body
Uses 10.8V/12V battery for longevity (Not Included)
12V EC motor delivers optimum power at high speeds
Innovative spindle lock design allows for fast and simple disc changes
The disc can stop quickly when turned off
The disc is set at 90 degrees to the body
Uses 10.8V/12V battery for longevity (Not Included)
What's Included
GWS 12V-76 cordless angle grinder
x1 Carbide Cutting Disc
x2 Inox Cutting Disc
Protective Guard
Inlay for L-Boxx 136
x1 Carbide Cutting Disc
x2 Inox Cutting Disc
Protective Guard
Inlay for L-Boxx 136
Typical Applications
Cordless angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.
Large and heavy-duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
Large and heavy-duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
Specifications
Attribute | Value |
---|---|
Grinder Type | Angle Grinder |
Disc Size | 76mm |
Speed | 19500rpm |
Corded/Cordless | Cordless |
Voltage Rating | 10.8V |
Brushed/Brushless Motor | Brushed |
Weight | 900g |
Battery Capacity | 2.5Ah |
Length | 202mm |
Model Number | GWS 12V-76 |
- RS Stock No.:
- 113-8633
- Mfr. Part No.:
- 06019F2000
- Manufacturer:
- Bosch