- RS Stock No.:
- 179-7848
- Mfr. Part No.:
- 71220461000
- Manufacturer:
- FEIN
1 In stock for delivery within 2 working days
Added
Price Each
€393.97
(exc. VAT)
€484.58
(inc. VAT)
Units | Per unit |
1 + | €393.97 |
- RS Stock No.:
- 179-7848
- Mfr. Part No.:
- 71220461000
- Manufacturer:
- FEIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Dust-resistant and powerful, compact cordless angle grinder with dead man's switch for effective cutting, grinding and deburring work in assembly jobs
Guarantees very long life with the next generation of brushless FEIN PowerDrive motors. Totally closed motor housing protects the motor from aggressive ceramic and mineral dusts.
Ideal for every application. Optimum speeds, matched to a large number of abrasive materials and other materials using the infinitely variable, electronic speed preselection.
Powerful. 30% more efficiency than comparable universal motors with a rated output of 1100 W.
Maintenance-free motor with innovative cooling ribs for optimum heat dissipation, including monitoring of temperature.
Maximum work progress with FEIN HighPower Li-ion batteries. Cells capable of high currents with continually high power output and 75% higher current rating than Li-ion batteries.
Ideal for every application. Optimum speeds, matched to a large number of abrasive materials and other materials using the infinitely variable, electronic speed preselection.
Powerful. 30% more efficiency than comparable universal motors with a rated output of 1100 W.
Maintenance-free motor with innovative cooling ribs for optimum heat dissipation, including monitoring of temperature.
Maximum work progress with FEIN HighPower Li-ion batteries. Cells capable of high currents with continually high power output and 75% higher current rating than Li-ion batteries.
Specifications
Attribute | Value |
---|---|
Grinder Type | Angle Grinder |
Disc Size | 125mm |
Speed | 8500rpm |
Corded/Cordless | Cordless |
Voltage Rating | 18V |
Brushed/Brushless Motor | Brushless |
Weight | 2kg |
Model Number | CCG 18-125 BLPD |