- RS Stock No.:
- 182-9882
- Mfr. Part No.:
- 0.601.93A.376
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 182-9882
- Mfr. Part No.:
- 0.601.93A.376
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The most powerful 18V angle grinder: the Bosch GWS 18 V-Li has the highest material removal rate and cutting performance in its class per battery charge
High-performance 4-pole motor: robust, durable and a long service life
Compact design and low weight: this Bosch 115mm angle grinder is comfortable to use, especially in confined spaces or overhead
Bosch CoolPack batteries: each individual cell is wrapped in a protective coating for an increased runtime and 100% longer service life
Anti-rotation protective guard: quick and easy to adjust, and provides reliable protection
Gear head can be rotated in 90° steps: use this Bosch 18v angle grinder in the best possible position
Electronic Motor Protection: protects the motor against overload for a long service life
Electronic Cell Protection: protects the battery against overload, overheating and deep-discharge
Handle can be used on the right or left for increased flexibility
High-performance 4-pole motor: robust, durable and a long service life
Compact design and low weight: this Bosch 115mm angle grinder is comfortable to use, especially in confined spaces or overhead
Bosch CoolPack batteries: each individual cell is wrapped in a protective coating for an increased runtime and 100% longer service life
Anti-rotation protective guard: quick and easy to adjust, and provides reliable protection
Gear head can be rotated in 90° steps: use this Bosch 18v angle grinder in the best possible position
Electronic Motor Protection: protects the motor against overload for a long service life
Electronic Cell Protection: protects the battery against overload, overheating and deep-discharge
Handle can be used on the right or left for increased flexibility
Specifications
Attribute | Value |
---|---|
Grinder Type | Angle Grinder |
Disc Size | 115mm |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Weight | 2.3kg |
Battery Capacity | 5Ah |
Plug Type | Type G - British 3-pin |
Model Number | GWS 18V-LI |
- RS Stock No.:
- 182-9882
- Mfr. Part No.:
- 0.601.93A.376
- Manufacturer:
- Bosch