- RS Stock No.:
- 185-2165
- Mfr. Part No.:
- 06017B0800
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 185-2165
- Mfr. Part No.:
- 06017B0800
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Delivers power equal to a 1,000 W corded grinder due to brushless motor and ProCORE18V battery technology
Changing accessories is fast and convenient
Bluetooth Connectivity for setting adjustments directly via Toolbox App, user interface provides active tool feedback
Area of Application
Cutting concrete
Cutting ferrous metals
Cutting wood
Cutting synthetic material
Cutting non-ferrous metal
Cutting stone
Sanding ferrous metals
Sanding non-ferrous metal
Brushing coating material
Brushing ferrous metals
Brushing non-ferrous metal
Dry drilling in stone
Changing accessories is fast and convenient
Bluetooth Connectivity for setting adjustments directly via Toolbox App, user interface provides active tool feedback
Area of Application
Cutting concrete
Cutting ferrous metals
Cutting wood
Cutting synthetic material
Cutting non-ferrous metal
Cutting stone
Sanding ferrous metals
Sanding non-ferrous metal
Brushing coating material
Brushing ferrous metals
Brushing non-ferrous metal
Dry drilling in stone
Specifications
Attribute | Value |
---|---|
Disc Size | 125mm |
Grinder Type | Angle Grinder |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Weight | 2kg |
Model Number | GWX 18V-10 PSC |