Bosch GWX 18V-15SC 125mm Cordless Angle Grinder, Euro Plug
- RS Stock No.:
- 230-6208
- Mfr. Part No.:
- 06019H6101
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-6208
- Mfr. Part No.:
- 06019H6101
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 125mm | |
| Grinder Type | Angle Grinder | |
| Speed | 11000rpm | |
| Corded/Cordless | Cordless | |
| Voltage Rating | 18V | |
| Wattage | 1.5kW | |
| Brushed/Brushless Motor | Brushless | |
| Plug Type | Type C - Euro Plug | |
| Battery Capacity | 8Ah | |
| Model Number | GWX 18V-15SC | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 125mm | ||
Grinder Type Angle Grinder | ||
Speed 11000rpm | ||
Corded/Cordless Cordless | ||
Voltage Rating 18V | ||
Wattage 1.5kW | ||
Brushed/Brushless Motor Brushless | ||
Plug Type Type C - Euro Plug | ||
Battery Capacity 8Ah | ||
Model Number GWX 18V-15SC | ||
- COO (Country of Origin):
- DE
The Dremel angle grinder has 50% faster cutting and metal removal than our previous battery angle grinder. It has increased safety thanks to the unique KickBack and Drop Control as well as an intelligent braking system.
Battery voltage 18 V
Power 1.500 W
Cutting depth 34 mm
Power 1.500 W
Cutting depth 34 mm
