- RS Stock No.:
- 252-1245
- Mfr. Part No.:
- 71220564300
- Manufacturer:
- FEIN
4 In stock for delivery within 2 working days
Price Each
€782.81
(exc. VAT)
€962.86
(inc. VAT)
Units | Per unit |
---|---|
1 + | €782.81 |
- RS Stock No.:
- 252-1245
- Mfr. Part No.:
- 71220564300
- Manufacturer:
- FEIN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The FEIN cordless angle grinder is a unique operating concept that almost fully eliminates the risks associated with improper operation. It use for cutting of sheet metal, profiles , pipes and solid material, deburring, grinding work and surface machining. It is used in steel and metal construction shops, boiler, container and tank construction, mechanical engineering, industrial steel construction, industry and aerospace.
High power Li-Ionen battery compatible
Multi volt battery interface
125 mm grinding disc
2,3 kg weight without battery
Multi volt battery interface
125 mm grinding disc
2,3 kg weight without battery
Specifications
Attribute | Value |
---|---|
Disc Size | 125mm |
Grinder Type | Angle Grinder |
Speed | 2500 → 8500rpm |
Corded/Cordless | Cordless |
Voltage Rating | 18V |
Brushed/Brushless Motor | Brushless |
Number of Batteries | 2 |
Plug Type | Chinese Plug |
Model Number | CCG 18-125 BLPD-SEC N30 CN |