FEIN CCG 18-125 BLPD-SEC Select N09 USA/CA. M 125mm Cordless Angle Grinder

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-1248
Mfr. Part No.:
71200862090
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

2500 → 8500rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Model Number

CCG 18-125 BLPD-SEC Select N09 USA/CA. M

RoHS Status: Exempt

COO (Country of Origin):
DE
The FEIN cordless angle grinder is a unique operating concept that almost fully eliminates the risks associated with improper operation. It use for cutting of sheet metal, profiles , pipes and solid material, deburring, grinding work and surface machining. It is used in steel and metal construction shops, boiler, container and tank construction, mechanical engineering, industrial steel construction, industry and aerospace.

High power Li-Ionen battery compatible
Multi volt battery interface
125 mm grinding disc
2,3 kg weight without battery