- RS Stock No.:
- 764-6537
- Mfr. Part No.:
- 0601893F00
- Manufacturer:
- Bosch
3 In stock for delivery within 2 working days
Added
Price Each
€286.31
(exc. VAT)
€352.16
(inc. VAT)
Units | Per unit |
1 + | €286.31 |
- RS Stock No.:
- 764-6537
- Mfr. Part No.:
- 0601893F00
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Angle Grinder GWS 24-230 LVI Professional
Angle Grinder with a powerful 2400-watt Champion motor for fast work progress
Vibration reduced by up to 50% thanks to Vibration Control main handle and auxiliary handle, for low-fatigue working (EN 60745)
KickBack Stop: detects when the disc is jammed and shuts down the tool immediately
Restart protection prevents the tool from automatically restarting after a power cut
Starting current limitation and soft start of the machine
Anti-rotation protective guard with quick adjustment – reliably protects the user if the grinding disc breaks
Softgrip for comfortable handling of the machine
Armoured coils that protect the motor against sharp grinding dust ensure long lifetime
Tri-Control / Deadman switch
Vibration reduced by up to 50% thanks to Vibration Control main handle and auxiliary handle, for low-fatigue working (EN 60745)
KickBack Stop: detects when the disc is jammed and shuts down the tool immediately
Restart protection prevents the tool from automatically restarting after a power cut
Starting current limitation and soft start of the machine
Anti-rotation protective guard with quick adjustment – reliably protects the user if the grinding disc breaks
Softgrip for comfortable handling of the machine
Armoured coils that protect the motor against sharp grinding dust ensure long lifetime
Tri-Control / Deadman switch
Supplied with
Protection guard, Vibration Control auxiliary handle, Two-hole spanner, Backing flange, Locking nut
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Specifications
Attribute | Value |
---|---|
Grinder Type | Angle Grinder |
Disc Size | 230mm |
Speed | 6500rpm |
Voltage Rating | 230V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Wattage | 2.4kW |
Weight | 5.5kg |
Plug Type | Type C - Euro Plug |
Model Number | GWS 24-230 LVI |
- RS Stock No.:
- 764-6537
- Mfr. Part No.:
- 0601893F00
- Manufacturer:
- Bosch