- RS Stock No.:
- 764-6600
- Mfr. Part No.:
- 0601882M03
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 764-6600
- Mfr. Part No.:
- 0601882M03
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Angle Grinder GWS 22-230 JH Professional
Angle Grinder with a powerful 2400-watt Champion motor for fast work progress
Compact design for good handling and control over the machine
Restart protection prevents the tool from automatically restarting after a power cut
Anti-rotation protective guard – reliably protects the user if the grinding disc breaks
Armoured coils that protect the motor against sharp grinding dust ensure long lifetime
Double-sealed ball bearings and the especially sturdy gearing guarantee a long lifetime
Tri-Control switch
Compact design for good handling and control over the machine
Restart protection prevents the tool from automatically restarting after a power cut
Anti-rotation protective guard – reliably protects the user if the grinding disc breaks
Armoured coils that protect the motor against sharp grinding dust ensure long lifetime
Double-sealed ball bearings and the especially sturdy gearing guarantee a long lifetime
Tri-Control switch
Supplied with
Auxiliary handle, Backing flange, Locking nut, Protective guard, Two-hole spanner,
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Specifications
Attribute | Value |
---|---|
Grinder Type | Angle Grinder |
Disc Size | 230mm |
Speed | 6500rpm |
Corded/Cordless | Corded |
Voltage Rating | 230V |
Brushed/Brushless Motor | Brushed |
Wattage | 2.2kW |
Weight | 5.2kg |
Plug Type | Type C - Euro Plug |
Model Number | GWS 22-230 JH |
- RS Stock No.:
- 764-6600
- Mfr. Part No.:
- 0601882M03
- Manufacturer:
- Bosch