Norton Aluminium Oxide Grinding Wheel, 3760rpm, 180mm x 20mm x 31.75mm Bore

  • RS Stock No. 122-1134
  • Mfr. Part No. 66253386222
  • Manufacturer Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PL
Product Details

Norton NEON (NVS) Grinding Wheels

The new Neon grinding wheels from Norton. These grinding wheels offer maximum cut rate and finish on non-ferrous metals & carbide tooling. For general purpose metals, we would recommend the brown aluminium oxide and for non-ferrous metals and carbide tooling choose a green silicon carbide wheel.

Features and Benefits

High-quality aluminium oxide in a premium vitrified bond
Brown aluminium oxide
Suitable for Bench or Pedestal Grinders
Type 1 Straight grinding wheels
Precision engineered grit sizes and hardness

Application Information

Designed for metal removal, deburring, shaping and sharpening needs

Note

Truing recommended before first use.

Supplied with

All wheels with a 32mm bore are supplied with reduction rings 32/20 mm to adapt the product to different spindle sizes.

Specifications
Attribute Value
Abrasive Material Aluminium Oxide
Diameter 180mm
Width 20mm
Bore Size 31.75mm
Maximum Safe Speed 3760rpm
Series Bench Wheel
Model NEON
5 In stock for delivery within 2 working days
Unit of sale: Each
29.40
(exc. VAT)
36.16
(inc. VAT)
units
Per unit
1 +
€29.40
Related Products
Most effective in material removal, the RS range ...
Description:
Most effective in material removal, the RS range of cutting-off wheels provides great performance at an affordable price, on a range of materials including iron, steel, and stainless steel and ensures that you save time and money in the overall ...
Single point industrial diamond-tipped dressing tools Suitable for ...
Description:
Single point industrial diamond-tipped dressing tools Suitable for use on AVS, CVS and tool room grinding wheels, up to 200mm diameter150mm long ´ 127mm diameter Safety glasses recommended.
For use with tool steel and mild steel ...
Description:
For use with tool steel and mild steel Suits most workshop applications Bore size 3175mm.
The new VITRIUM 3 grinding wheels from Norton ...
Description:
The new VITRIUM 3 grinding wheels from Norton utilise a revolutionary bond platform, features an exclusive chemistry that delivers an entirely new grain adhesion science Provides increased porosity, resulting in improved product versatility across a wide range of precision grinding ...