- RS Stock No.:
- 173-0862
- Mfr. Part No.:
- S7241-45R
- Manufacturer:
- HARWIN
Discontinued product
- RS Stock No.:
- 173-0862
- Mfr. Part No.:
- S7241-45R
- Manufacturer:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Harwin EZ Boardware SMT Antenna Spring Contacts
EZ-BoardWare SMT antenna ultra low profile extended beam miniature spring contacts ideal for antenna feed in mobile devices. These EZ-BoardWare antenna spring contacts include a protected tip to prevent hooking. A positive stop shoulder feature prevents over compression of the contact which could lead to a permanent set and a reduction in spring force. These EZ-BoardWare antenna spring contacts are suitable for both wiping and sliding actions and are ideal for automated requirements using standard placement equipment.
Features and Benefits
Ultra low profile
Protected tip to prevent hooking
Positive stop to prevent overcompression of contacts
Suitable for wiping and sliding applications
Designed for automated application using standard placement equipment
Available in a wide range working heights from 1.23 mm to 2 mm
Protected tip to prevent hooking
Positive stop to prevent overcompression of contacts
Suitable for wiping and sliding applications
Designed for automated application using standard placement equipment
Available in a wide range working heights from 1.23 mm to 2 mm
Applications
The ultra low profile design of these EZ-BoardWare antenna spring contacts makes them ideal for use in antenna feed in mobile devices such as smartphones. Can also be used in LED lamp connections or RFID tags
Specifications
Attribute | Value |
---|---|
Series | EZ-BoardWare |
Material | Titanium Copper Alloy |
Fixing Method | Surface Mount |
Current Rating | 1A |
Contact Resistance | 50mΩ |
Contact Plating | Gold |
Dimensions | 3 x 1.5 x 1.3mm |
Height | 1.3mm |
Length | 3mm |
Width | 1.5mm |
- RS Stock No.:
- 173-0862
- Mfr. Part No.:
- S7241-45R
- Manufacturer:
- HARWIN