- RS Stock No.:
- 186-4790
- Mfr. Part No.:
- 1565322-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 186-4790
- Mfr. Part No.:
- 1565322-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Used for grounding between a device and PCB
Provides shielding for anything that can cause vibrations within a device, such as motors, speakers, and microphones
Provides a cost eective solution for antenna feeds in all types of devices
Used as a connection for simple stacking applications between primary and secondary PCBs
Available in heights as low as 0.4mm and up to 7mm
Requires limited space on a PCB
Accommodates soldering and pick and place using standard equipment
Prevents EMI noise and static
Provides a highly reliable connection
Provides an easy and inexpensive method for connecting multiple PCBs
Allows for versatility in PCB layout
Provides flexible, quick-turn design-ins
Does not require expensive, specialized application equipment
Applications
Mobile phones
Wearable devices
Game consoles
Tablets
Patient monitoring devices
POS scanners
Security systems
GPS devices
Provides shielding for anything that can cause vibrations within a device, such as motors, speakers, and microphones
Provides a cost eective solution for antenna feeds in all types of devices
Used as a connection for simple stacking applications between primary and secondary PCBs
Available in heights as low as 0.4mm and up to 7mm
Requires limited space on a PCB
Accommodates soldering and pick and place using standard equipment
Prevents EMI noise and static
Provides a highly reliable connection
Provides an easy and inexpensive method for connecting multiple PCBs
Allows for versatility in PCB layout
Provides flexible, quick-turn design-ins
Does not require expensive, specialized application equipment
Applications
Mobile phones
Wearable devices
Game consoles
Tablets
Patient monitoring devices
POS scanners
Security systems
GPS devices
Specifications
Attribute | Value |
---|---|
Material | Copper Alloy |
Current Rating | 1.5A |
Fixing Method | Surface Mount |
Contact Resistance | 50mΩ |
Dimensions | 3.2 x 0.75 x 1.6mm |
Height | 1.6mm |
Length | 3.2mm |
Width | 0.75mm |
- RS Stock No.:
- 186-4790
- Mfr. Part No.:
- 1565322-1
- Manufacturer:
- TE Connectivity