Siretta TANGO3/1M/SMAM/S/S/31 Stubby Omni-Directional Antenna with SMA Connector
- RS Stock No.:
- 140-8062
- Mfr. Part No.:
- TANGO3/1M/SMAM/S/S/31
- Manufacturer:
- Siretta
Subtotal (1 bag of 1 unit)*
€23.94
(exc. VAT)
€29.45
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | €23.94 |
*price indicative
- RS Stock No.:
- 140-8062
- Mfr. Part No.:
- TANGO3/1M/SMAM/S/S/31
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Antenna | |
| Antenna Physical Form | Stubby | |
| Antenna Mount Type | Through Hole/Bolted | |
| Minimum Frequency | 900MHz | |
| Connector Type | SMA | |
| Connector Gender | Male | |
| Lead Length | 1m | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1900MHz | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS, EU | |
| Series | Tango 3 | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Antenna | ||
Antenna Physical Form Stubby | ||
Antenna Mount Type Through Hole/Bolted | ||
Minimum Frequency 900MHz | ||
Connector Type SMA | ||
Connector Gender Male | ||
Lead Length 1m | ||
Directivity Omni-Directional | ||
Maximum Frequency 1900MHz | ||
Lead Included Yes | ||
Standards/Approvals RoHS, EU | ||
Series Tango 3 | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- TW
TANGO 3 GSM/3G Antennas, Siretta
Multi-band Antennas, Siretta
Related links
- Siretta TANGO3/0.5M/SMAM/S/S/31 Stubby Omni-Directional Antenna with SMA Connector
- Siretta MIKE1C/2M/SMAM/S/S/19 Stubby Omni-Directional GSM & GPRS Antenna with SMA Connector
- Siretta DELTA1D/X/SMAM/S/S/34 Stubby Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta ALPHA11/1M/SMAM/S/S/20 Blade Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta TANGO14/1M/SMAM/S/S/22 Puck Omni-Directional Antenna with SMA Connector
- Siretta DELTA2C/x/SMAM/S/RA/23 Stubby Omni-Directional Antenna with SMA Connector
- Siretta MIKE1A/1.2M/SMAM/S/S/20 Stubby Omni-Directional
- Siretta DELTA21/X/SMAM/S/S/20 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
