RF Solutions ANT-PCB8121-FL Square Omnidirectional Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 762-0068
- Mfr. Part No.:
- ANT-PCB8121-FL
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 762-0068
- Mfr. Part No.:
- ANT-PCB8121-FL
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
Product Details
GSM Penta-Band PCB Antenna 82x21mm
Frequency Range: 800 / 900 / 1800 / 1900 / 2100MHz
Omni Directional 1/2 Wave
Miniature size 82 x 21 x 1 mm
VSWR <2.0
RG178 Coax 50 Ω Input Impedance
+2dBi Gain (nominal)
Vertical Polarization
Admitted Radiation Power 1W
iPex/UFL Connector
Operating Temperature -30 to +85°C
Omni Directional 1/2 Wave
Miniature size 82 x 21 x 1 mm
VSWR <2.0
RG178 Coax 50 Ω Input Impedance
+2dBi Gain (nominal)
Vertical Polarization
Admitted Radiation Power 1W
iPex/UFL Connector
Operating Temperature -30 to +85°C
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Antenna Physical Form | Square |
Frequency Range | 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz |
Connector Type | UFL |
Gain | 2dBi |
Antenna Directivity | Omnidirectional |
Series | PCB8121 |
- RS Stock No.:
- 762-0068
- Mfr. Part No.:
- ANT-PCB8121-FL
- Manufacturer:
- RF Solutions