Siretta OSCAR17/X/TNC/S/S/19 Whip Omni-Directional Antenna with TNC Connector
- RS Stock No.:
- 896-8323
- Mfr. Part No.:
- OSCAR17/X/TNC/S/S/19
- Manufacturer:
- Siretta
Bulk discount available
Subtotal (1 unit)*
€103.16
(exc. VAT)
€126.89
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 February 2026
- Plus 20 unit(s) shipping from 23 February 2026
- Plus 20 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €103.16 |
| 10 - 24 | €100.37 |
| 25 - 49 | €97.78 |
| 50 - 99 | €95.22 |
| 100 + | €92.83 |
*price indicative
- RS Stock No.:
- 896-8323
- Mfr. Part No.:
- OSCAR17/X/TNC/S/S/19
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Antenna | |
| Antenna Physical Form | Whip | |
| Minimum Frequency | 900MHz | |
| Connector Type | TNC | |
| Antenna Mount Type | Wall/Pole | |
| Gain | 10dBi | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2100MHz | |
| Standards/Approvals | UL | |
| Number of Bands | 4 | |
| Series | Oscar 17 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Antenna | ||
Antenna Physical Form Whip | ||
Minimum Frequency 900MHz | ||
Connector Type TNC | ||
Antenna Mount Type Wall/Pole | ||
Gain 10dBi | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Maximum Frequency 2100MHz | ||
Standards/Approvals UL | ||
Number of Bands 4 | ||
Series Oscar 17 | ||
OSCAR 17 Quad Band Omnidirectional Wall/Bracket Mount Antenna, Siretta
The OSCAR 17 antenna from Siretta can be mounted to a pole or wall using a bracket and U bolt. Intended for outdoor use, you can use the antenna to improve cellular signal strength and reception, with no need to spend time finding the best signal position. Recommended applications include base stations, remote monitoring and alarm & security systems. The OSCAR 17 is also a quad band antenna that covers GSM/GPRS and 3G.
Features & Benefits of the OSCAR 17 Omnidirectional Antenna
•Stainless steel base and fibre glass body
•-40° C to +80° C operating temperature range
•TNC female connector
•50 ohm impedance
•10 dBi gain
•Linear vertical polarization
•Monopole radiating element
•900, 1800, 1900 MHz GSM/GPRS
•2.1 GHz 3G
•Dimensions: 850 x 34 x 34 mm
Note: You will need a RG58 cable with a TNC male connector on one end and another connector at the other end.
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Related links
- Siretta TANGO18/3M/SMAM/S/S/19 Whip Antenna with SMA Connector 3G (UTMS)
- Siretta DELTA26/X/SMAM/S/S/19 Whip Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta MIKE1C/2M/SMAM/S/S/19 Stubby Omnidirectional GSM & GPRS Antenna with SMA Connector 3G (UTMS)
- Siretta ALPHA41/3M/SMAM/S/S/19 I-Bar Omnidirectional GSM Antenna with SMA Connector 3G (UTMS), 4G
- Siretta OSCAR421/0.4M/NTYPEF/S/S/19 Square Multiband Antenna with RG 58 Connector 3G (UTMS)
- Siretta OSCAR42/X/NTYPEF/S/S/19 Rod Multi-Band Antenna with Type N Female Connector 3G (UTMS), 4G (LTE)
- Siretta ALPHA41/2M/SMAM/RP/S/19 Blade Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta OSCAR41/x/NTYPEF/S/S/29 Whip Multiband Antenna with N Type Female Connector 3G (UTMS), 4G
