- RS Stock No.:
- 908-4177
- Mfr. Part No.:
- EC20EATEA-256-STD
- Manufacturer:
- Quectel
Discontinued product
- RS Stock No.:
- 908-4177
- Mfr. Part No.:
- EC20EATEA-256-STD
- Manufacturer:
- Quectel
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EC20 Multi-Mode LTE Module and Mini PCIe Card
The EC20 series of LTE (Long Term Evolution) modules is a 4G wireless broadband technology. It delivers 100Mbps downlink and 50Mbps uplink data rates while is fallback compatible with Quectel UMTS/HSPA+ UC20 module. The EC20 is an LTE-FDD/LTE-TDD/WCDMA/TD-SCDMA/GSM wireless communication module with receive diversity, which provides data connectivity on FDD-LTE, TDD-LTE, DC-HSPA+, HSPA+, HSDPA, HSUPA, WCDMA, TD-SCDMA, CDMA, EDGE and GPRS European networks. It can also provide GPS/GLONASS and voice functionality for your specific application. Supports eCall feature.
Worldwide LTE and UMTS/HSPA+ and GSM/GPRS/EDGE coverage
SMT form factor ideal for small end products with minimum space
MIMO technology meets demands for data rate and link reliability in modem wireless communication systems
GNSS receiver available for applications requiring fast and accurate fixes in any environments
Simple migration from 3G to 4G with a flexible and scalable platform
Reference designs, evaluation tools and timely technical support minimize design-in time and development efforts
Over-temperature and over-voltage Protection
Module Dimensions 32 x 29 x 2.4 mm
PCI Express® Mini Card (Mini PCIe) is available with the EC20 LTE module on-board
Mini PCIe Dimensions 51 x 30 x 4.9 mm
SMT form factor ideal for small end products with minimum space
MIMO technology meets demands for data rate and link reliability in modem wireless communication systems
GNSS receiver available for applications requiring fast and accurate fixes in any environments
Simple migration from 3G to 4G with a flexible and scalable platform
Reference designs, evaluation tools and timely technical support minimize design-in time and development efforts
Over-temperature and over-voltage Protection
Module Dimensions 32 x 29 x 2.4 mm
PCI Express® Mini Card (Mini PCIe) is available with the EC20 LTE module on-board
Mini PCIe Dimensions 51 x 30 x 4.9 mm
LTE (Long Term Evolution) - Quectel
The LTE (Long Term Evolution) is a 4G wireless broadband technology.
Specifications
Attribute | Value |
---|---|
Supported Frequency Bands | 850,900,1800,1900MHz |
Supported Bus Interfaces | ADC, NETLIGHT, PCM, UART |
Dimensions | 32 x 29 x 2.4mm |
Height | 2.4mm |
Length | 32mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 29mm |