Reldeen Blue Disposable Hair Net for Food Industry Use, 52cm, Hair Net Type, Metal Detectable, 100 per Package
- RS Stock No.:
- 221-7821
- Mfr. Part No.:
- M0341
- Manufacturer:
- Reldeen
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 221-7821
- Mfr. Part No.:
- M0341
- Manufacturer:
- Reldeen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Reldeen Disposable Hairnet, 100 Per Package, Blue - M0341
Keep your hair contained in sensitive working environments with this disposable hairnet from Reldeen. The hairnet covers your entire head and catches any loose hairs before they fall, making it a good choice for use in hygienic areas such as food preparation environments. Its pleated stitch design ensures that even small hairs can't get through to help maintain a high level of hygiene. The hairnet is also lightweight and breathable to keep it comfortable for long-term wear. Each hairnet is disposable after use to prevent contaminants from building up over time.
Features & Benefits
• Blue colour is easily identifiable for spot-checking personnel safety wear
• Metallic strip ensures the hairnet is detectable in a factory processing line to prevent contamination
• Supplied in a pack of 100 for long-lasting use
• Double-elasticated band ensures the net remains in place during use and conforms to the wearer's head
• Metallic strip ensures the hairnet is detectable in a factory processing line to prevent contamination
• Supplied in a pack of 100 for long-lasting use
• Double-elasticated band ensures the net remains in place during use and conforms to the wearer's head
Applications
• Commercial kitchens
• Beverage manufacturing
• Medical processing
• Agricultural tests
• Food packaging
• Beverage manufacturing
• Medical processing
• Agricultural tests
• Food packaging
What material is this hairnet made of?
This hairnet is made of PP (polypropylene), a high-strength material that resists exposure to chemicals and grease.
Specifications
Attribute | Value |
---|---|
Type | Hair Net |
Colour | Blue |
Reusable/Disposable | Disposable |
Metal Detectable | Yes |
Application | Food Industry |
Quantity Per Package | 100 |
Material | Polypropylene |
Size | 52cm |
Cleanroom | Yes |