Hairtite Red Disposable Beard Mask for Food Industry Use, One-Size, Beard Mask Type, Non-Metal Detectable
- RS Stock No.:
- 236-1668
- Mfr. Part No.:
- H0561
- Manufacturer:
- Hairtite

1 / 1
Subtotal (1 pack of 25 units)**
€5.42
(exc. VAT)
€6.67
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €5.42 | €0.217 |
**price indicative
- RS Stock No.:
- 236-1668
- Mfr. Part No.:
- H0561
- Manufacturer:
- Hairtite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hairtite | |
Type | Beard Mask | |
Colour | Red | |
Reusable/Disposable | Disposable | |
Metal Detectable | No | |
Application | Food Industry | |
Material | Polypropylene | |
Size | One Size | |
Cleanroom | No | |
Select all | ||
---|---|---|
Brand Hairtite | ||
Type Beard Mask | ||
Colour Red | ||
Reusable/Disposable Disposable | ||
Metal Detectable No | ||
Application Food Industry | ||
Material Polypropylene | ||
Size One Size | ||
Cleanroom No | ||
Related links
- Reldeen Red Disposable Beard Mask for Food Industry Use Beard Mask...
- Reldeen Green Disposable Beard Mask for Food Industry Use Beard...
- Hairtite Blue Disposable Beard Mask for Food Industry Use Beard...
- Hairtite Blue Disposable Beard Mask for Food Industry Use Beard...
- Hairtite White Disposable Beard Mask for Food Industry Use Beard...
- Hairtite Blue Disposable Beard Mask for Food Industry Use Beard...
- Hairtite Red Disposable Hair Net for Food Industry Use Hair Net...
- Hairtite Blue Disposable Beard Mask for Food Industry Use Beard...