M0551 | Pro Fit Blue Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable | RS
Login / Register to access your benefits
Recently searched

    Pro Fit Blue Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable

    Subtotal (1 box of 2000 units)**

    €54.15

    (exc. VAT)

    €66.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per unit**
    1 +€54.15€0.027

    **price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    236-1687
    Mfr. Part No.:
    M0551
    Manufacturer:
    Pro Fit
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Pro Fit

    Type

    Mob Cap

    Colour

    Blue

    Reusable/Disposable

    Disposable

    Metal Detectable

    No

    Application

    Food Industry

    Material

    Polypropylene

    Size

    One Size

    Cleanroom

    Yes

    Related links