Si7212-B-00-IVR Silicon Labs,, Linear Hall Effect Sensor, 3-Pin SOT-23

  • RS Stock No. 144-1572
  • Mfr. Part No. Si7212-B-00-IVR
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Si721x Series Hall Effect Field Output Sensors

A range of Hall-effect magnetic sensors from Silicon Labs featuring chopper-stabilized Hall elements, low-noise amplifiers and 13-bit ADCs which provide a linear outputs proportional to magnetic field strength. The Si721x series are available with analogue, PWM or SENT (Single Edge Nibble Transmission) outputs. Typical applications include mechanical position sensing in consumer, industrial and automotive applications, camera image stabilization, zoom, and autofocus functions, sensing of control knobs and selector switches.

• Industry-leading sensitivity allows use with larger air gaps and smaller magnets
• Precise compensation for temperature and offset drift.
• Low power consumption to improve operating life in battery powered applications
• Low voltage (1.7-5.5V) and High voltage (3.3-26.5V) versions
• Compact 3 or 5-pin SOT23 package
• AEC-Q100 Qualified for automotive applications

The Si721x family of Hall-effect sensors from Silicon Labs combines a chopper-stabilized Hall element with a low-noise analog amplifier, 13-bit analog to digital converter. After A/D conversion the magnetic field data is available in analog. PWM or SENT format (depending on the part number). The Si721x family incorporates digital signal processing to provide precise compensation for temperature and offset drift. Compared with existing Hall-effect sensors, the Si721x family offers industry-leading sensitivity and low noise, which enables use with larger air gaps and smaller magnets.

High-sensitivity Hall-Effect Sensor
Low noise output corresponding to magnetic field
Sensitivity Drift < ±3% Over Temperature
Configurable output options

Hall Effect Sensors, Silicon Labs

Specifications
Attribute Value
Magnetic Type Linear
Mounting Type Surface Mount
Pin Count 3
Minimum Operating Supply Voltage 1.7 V
Maximum Operating Supply Voltage 5.5 V
Length 2.9mm
Width 1.6mm
Height 1.15mm
Dimensions 2.9 x 1.6 x 1.15mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Package Type SOT-23
Automotive Standard AEC-Q100
Temporarily out of stock - back order for despatch 23-03-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 3000)
0.464
(exc. VAT)
0.571
(inc. VAT)
units
Per unit
Per Reel*
3000 - 6000
€0.464
€1,392.00
9000 - 12000
€0.426
€1,278.00
15000 - 27000
€0.392
€1,176.00
30000 - 57000
€0.361
€1,083.00
60000 +
€0.332
€996.00
*price indicative
Related Products
The AS5047D is a high-resolution rotary position sensor ...
Description:
The AS5047D is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range The integrated circuit is a 14-bit on-axis magnetic rotary position sensor with 11-bit decimal and binary incremental pulse count. DAEC Dynamic Angle ...
The AS5601 is an easy-to-program 12-bit On-Axis Magnetic ...
Description:
The AS5601 is an easy-to-program 12-bit On-Axis Magnetic Rotary Position Sensor with quadrature incremental and push button output This contactless Encoder measures the absolute angle of a diametric magnetised on-axis magnet. Contactless angle measurement insensitive to dust and dirt Simple ...
A range of Hall-effect magnetic sensors from Silicon ...
Description:
A range of Hall-effect magnetic sensors from Silicon Labs The devices combine chopper-stabilized Hall elements, low-noise amplifiers, 13-bit ADCs and comparators to produce high precision magnetically activated switches. The device output changes state if the pre-programmed magnetic threshold is crossed, ...
The Si7210 family of Hall-effect magnetic sensors from ...
Description:
The Si7210 family of Hall-effect magnetic sensors from Silicon Labs features an I2C interface which enables full configurability of the sensor operate and release points and allows measurement of the magnetic field strength The Si7210 sensor integrates a chopper-stabilized Hall ...