- RS Stock No.:
- 145-7043
- Mfr. Part No.:
- DRV5013AGQLPG
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-7043
- Mfr. Part No.:
- DRV5013AGQLPG
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Hall Effect Switches & Latches, Texas Instruments
Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions.
Hall Effect Sensors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Through Hole |
Magnetic Type | Bipolar |
Maximum Operating Supply Voltage | 38 V |
Minimum Operating Supply Voltage | 2.5 V |
Package Type | TO-92 |
Pin Count | 3 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 145-7043
- Mfr. Part No.:
- DRV5013AGQLPG
- Manufacturer:
- Texas Instruments
- COO (Country of Origin):
- PH