- RS Stock No.:
- 724-4670
- Mfr. Part No.:
- A1221LUA-T
- Manufacturer:
- Allegro Microsystems
Discontinued product
- RS Stock No.:
- 724-4670
- Mfr. Part No.:
- A1221LUA-T
- Manufacturer:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
Product Details
A1220/1/2/3 Chopper Stabilised Hall Effect Latches, Allegro Microsystems
The Allegro Microsystems A1220, A1221, A1222, and A1223 Hall-effect Latches include a voltage regulator, Hall voltage generator, small-signal amplifier, chopper stabilisation and Schmitt trigger. They are also short circuit protected open-drain output to sink up to 25 mA.
A south pole turns on the output and a north pole turns off the output.
The voltage regulator permits operation with supply voltages of 3 V to 24 V.
Available in two package styles; 3-pin SOT23W for surface-mounting and a three-pin ultra-mini SIP for through-hole mounting.
A south pole turns on the output and a north pole turns off the output.
The voltage regulator permits operation with supply voltages of 3 V to 24 V.
Available in two package styles; 3-pin SOT23W for surface-mounting and a three-pin ultra-mini SIP for through-hole mounting.
AEC-Q100 automotive qualified
Symmetrical latch switchpoints
Resistant to physical stress
Superior temperature stability
Output short circuit protection
Operation from unregulated supply down to 3 V
Reverse battery protection
Symmetrical latch switchpoints
Resistant to physical stress
Superior temperature stability
Output short circuit protection
Operation from unregulated supply down to 3 V
Reverse battery protection
Hall Effect Sensors, Allegro MicroSystems
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Magnetic Type | Bipolar |
Maximum Operating Supply Voltage | 24 V |
Minimum Operating Supply Voltage | 3 V |
Package Type | SIP |
Pin Count | 3 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |