DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Solder Terminal Open Drain Maintained, 105 °C, -40 °C, 28V dc, 3 V dc
- RS Stock No.:
- 246-6574
- Mfr. Part No.:
- AH3781-P-A
- Manufacturer:
- DiodesZetex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 246-6574
- Mfr. Part No.:
- AH3781-P-A
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
The DiodesZetex makes high-voltage, high-sensitivity Hall-effect latch IC designed for brushless DC-motor commutation, speed measurement, angular or linear encoders and position sensors in automotive applications. To support a wide range of demanding applications, the design is optimized to operate over the supply range of 3.0V to 28V. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an over current limit and a Zener clamp. It has operating temperature range of -40°C to +150°C.
Operating voltage range of 3.0 V to 28 V Bipolar latch operation were south pole is on and north pole is off High sensitivity Bop and Brp of +25G and -25G typical single open-drain output with overcurrent limit Package type is SIP-3
Related links
- DiodesZetex 60 mA Through Hole
- DiodesZetex 55 mA Through Hole
- DiodesZetex 60 mA Surface Mount
- DiodesZetex 50 mA Through Hole
- DiodesZetex 60 V 500 mA Diode Schottky 3-Pin SOT-23
- DiodesZetex 60 V 500 mA Diode Schottky 3-Pin SOT-23 ZHCS506TA
- DiodesZetex Hall Effect Sensor 2.5 mA Unipolar Surface Mount Linear -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Latching Surface Mount Direct Latching -40 °C 2.7 V
