BAILEY Halogen Reflector 20 W Halogen Bulb GY4, 24 V, 48mm
- RS Stock No.:
- 288-1792
- Mfr. Part No.:
- 20400040207
- Manufacturer:
- BAILEY
Price Each
€15.76
(exc. VAT)
€19.38
(inc. VAT)
53 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €15.76 |
- RS Stock No.:
- 288-1792
- Mfr. Part No.:
- 20400040207
- Manufacturer:
- BAILEY
Related links
- Legrand 75 W Halogen Bulb E27 110mm
- Osram 55 W Halogen Car Bulb P14.5s 9mm
- Osram 55 W Halogen Car Bulb P14.5s, 12 V
- Osram 20 W Halogen Capsule Bulb GY6.35 12mm
- Osram HALOPIN PRO 20 W Halogen Capsule Bulb G9 14mm
- Orbitec 3.4 W Clear Halogen Bulb E10 4 V, 9.5mm
- Osram HALOSTAR 65 W Halogen Capsule Bulb GY6.35 12mm
- Orbitec 4.42 W Clear Halogen Bulb E10 5.2 V, 9.5mm