- RS Stock No.:
- 705-9589
- Mfr. Part No.:
- 134159
- Manufacturer:
- Orbitec
Discontinued product
- RS Stock No.:
- 705-9589
- Mfr. Part No.:
- 134159
- Manufacturer:
- Orbitec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
R7S series quartz lamps
R7S ECONRJ range bulbs
Specifications
Attribute | Value |
---|---|
Wattage | 230 W |
Lamp Shape | Linear |
Lamp Base | R7s |
Lamp Finish | Clear |
Shatterproof | No |
Voltage Rating | 240 V ac |
Incandescent Equivalent Wattage | 300W |
Life Hours | 2000h |
Length | 118 mm |
Diameter | 10mm |
EU Energy Efficiency Rating | C |
Luminosity | 4650 lm |
- RS Stock No.:
- 705-9589
- Mfr. Part No.:
- 134159
- Manufacturer:
- Orbitec