Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
Halogen Bulbs
GE 130 W Linear Halogen Lamp R7s, Linear, 240 V, 8.8mm
RS Stock No.:
786-3334
Mfr. Part No.:
64974
Manufacturer:
GE
View all Halogen Bulbs
Discontinued product
RS Stock No.:
786-3334
Mfr. Part No.:
64974
Manufacturer:
GE
Technical data sheets
Legislation and Compliance
Product Details
Specifications
64974 OT K11 C130W 240V R7S 117MM GE BX1/10MIC Data Sheet
Guide to Buying Lamps and Lighting V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
GE Halogen DEQ and IR™ DEQ R7s Mains Voltage Double Ended Halogen Linear Lamps
Housing in a clear quartz bulb, these halogen floodlighting lamps have a ceramic one-pin cap on each end and can be operated on 230V or 240V mains.
Typical applications:
Indoor: residential
Outdoor lighting: used externally for floodlighting and security lighting
High efficacy
Stable colour temperature
Excellent lumen maintenance
Instant startup
Life up to 2,000 hours
Dimmable
Note
All DEQ lamps are rated to C energy class
Approvals
IEC 60432-3 Tungsten Halogen Lamps Safety Standard
IEC 60357 Tungsten Halogen Lamps Performance Standard
IEC 60061 Lamp Caps & Holders
Attribute
Value
Wattage
130 W
Lamp Shape
Linear
Lamp Base
R7s
Voltage Rating
240 V
Life Hours
1000h
Length
119 mm
Diameter
8.8mm
Luminosity
2400 lm