Halogen lamp candle eco 42W E14 230V

Unavailable
RS will no longer stock this product.
RS Stock No.:
789-9715
Mfr. Part No.:
0023771
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Wattage

42 W

Lamp Shape

Candle

Lamp Base

SES / E14

Lamp Finish

Clear

Voltage Rating

230 V

Incandescent Equivalent Wattage

55W

Life Hours

2000h

Length

100 mm

Diameter

36mm