Philips 53 W Clear Halogen Bulb ES / E27, 240 V, 56mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
901-3229
Mfr. Part No.:
53ESECOCLASA55
Manufacturer:
Philips
Find similar products by selecting one or more attributes.
Select all

Brand

Philips

Wattage

53 W

Lamp Shape

Bulb

Lamp Base

ES / E27

Lamp Finish

Clear

Voltage Rating

240 V

Incandescent Equivalent Wattage

70W

Life Hours

2000h

Length

97 mm

Diameter

56mm

Luminosity

850 lm

Current Rating

220 mA

COO (Country of Origin):
PL