RS PRO Grey, Polystyrene Handheld Enclosure, Integral Battery Compartment, Display Window, IP64, 150 x 80 x 45mm
- RS Stock No.:
- 584-895
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each
€21.13
(exc. VAT)
€25.99
(inc. VAT)
Units | Per unit |
1 - 14 | €21.13 |
15 - 24 | €20.08 |
25 + | €19.40 |
- RS Stock No.:
- 584-895
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Veronex Hand Held with Battery Compartment
Two cover moulding incorporating a recessed membrane keypad area, LCD display cut-out and 2 plastic end covers
Battery boxes for Veronex Hand-Held with Battery Compartment are available separately
Temperature range; -40°C to +80°C
Flame resistant to UL 94 V0
Battery boxes for Veronex Hand-Held with Battery Compartment are available separately
Temperature range; -40°C to +80°C
Flame resistant to UL 94 V0
Specifications
Attribute | Value |
---|---|
Body Material | PS |
External Length | 150 mm |
External Width | 80 mm |
External Height | 45 mm |
Integral Battery Compartment | Yes |
IP Rating | IP64 |
Display Window | Yes |
Colour | Grey |
External Dimensions | 150 x 80 x 45mm |
Special Features | LCD Display Cut-Out & 2 Plastic End Covers |
Keypad Recess | Yes |
Standards Met | RoHS Compliant, UL 94V-0 |